|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-88761-500-02
Manufacturer Part #:

88761 002500

Manufacturer:

Description:
Multi-Conductor Cables 22AWG 1PR SHIELD 500ft SPOOL RED
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Number of Conductors: 2
Length: 500 ft
Wire Gauge - AWG: 22
Jacket Color: Red
Outside Diameter: 0.123 in
Jacket Material: Fluorinated Ethylene Propylene (FEP)
Shielding: Foil
Brand: Belden Wire & Cable
Conductor Material: Copper
Insulation Material: Fluorinated Ethylene Propylene (FEP)
Packaging: Bulk
Factory Pack Quantity: 1
Voltage Rating: 300 V
Unit Weight: 8 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$841.89
5:
$805.82
10:
$780.59

To add to a project, please Log In.

157845746 179804822 131791887