|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-88723-500
Manufacturer Part #:

88723 002500

Manufacturer:

Description:
Multi-Paired Cables 22AWG 2PR SHIELDED 500ft SPOOL RED
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Paired Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Type: Audio, Control and Instrumentation
Number of Conductors: 4
Number of Pairs: 2
Wire Gauge - AWG: 22 AWG
Stranding: 7 x 30
Conductor Material: Tinned Copper
Outside Diameter: 3.76 mm
Jacket Material: Fluorinated Ethylene Propylene (FEP)
Length: 500 ft
Shielding: Unshielded
Features: Twisted pair
Insulation Material: Fluorinated Ethylene Propylene (FEP)
Jacket Color: Red
Series: 88723
Factory Pack Quantity: 1
Voltage Rating: 300 V
Unit Weight: 11 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,064.77
5:
$1,019.30
10:
$987.46

To add to a project, please Log In.

179804822 1317918875-0497-6false