Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-8866-100
Manufacturer Part #:

8866 002100

Manufacturer:

Description: Hook-up Wire 18AWG 1C PE 100ft SPOOL RED
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 16 x 30
Voltage Rating: 40 kV
Length: 100 ft
Wire Gauge - AWG: 18
Insulation Material: Polyethylene (PE)
Maximum Temperature: + 80 C
Type: High Temperature, High Voltage
Jacket Color: Red
Series: 8866
Features: Stranded silver-coated copper conductor insulation with extruded TFE Teflon
Outside Diameter: 5.28 mm
Factory Pack Quantity: 2
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 9 View Delivery Dates  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $135.73
  5: $129.27
  10: $121.55
  50: $116.34

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1803426
Pluggable Terminal Blocks 3.81 2P HEADER 180D
Phoenix Contact
1: $0.62
1757035
Pluggable Terminal Blocks 5.08 4P PLUG 180DEG
Phoenix Contact
1: $3.09
1757093
Pluggable Terminal Blocks 5.08 10P PLUG 180DEG
Phoenix Contact
1: $7.72
C1210C106M6PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 35vol ...
Kemet
1: $0.88
31-10
RF Connectors BULKHEAD JACK 50 ohm SOLDER CUP ISOL ...
Amphenol RF
1: $3.77
722A
DC Power Connectors 2.0MM round w/ nut
Switchcraft
1: $3.00
G7L-2A-TUBJ-CB-AC100/120
General Purpose Relays QC DPST-NO 100-120AC
Omron Electronics
1: $9.92
2N3700
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $2.76
SCP30D15-DN
DIN Rail Power Supplies 30W +/-15V 1.0A
Sola/Hevi-Duty
1: $173.75
LPE4841SM100MG
Transformers Audio & Signal 10uH 20% SMD
Vishay/Dale
1: $6.80
SK057C474KAA
Multilayer Ceramic Capacitors MLCC - Leaded SK05 0 ...
AVX
1: $6.25
HFBR-RNS001Z
Fiber Optic Cables BLK PLAST CABLE SMPL X 1 MTRS R ...
Avago Technologies
1: $5.35
4752.4200
AC Power Entry Modules 4 OUTLETS QC CLASS I
Schurter
1: $6.75
EX-1
Pliers & Tweezers Extract TL 8-24 Pin
OK Industries
1: $2.68
4282-4PG-300
Standard Circular Connector 4P PIN PANEL MNT
Conxall / Switchcraft
1: $5.51
CU-4124-B
Enclosures, Boxes, & Cases 4.37"x2.37"x1.21 w/ Mou ...
Bud Industries
1: $18.39
OX68GKE
Ceramic Composition Resistors 1watt 6.8ohm 10%
Ohmite
1: $0.91
1241.6624.1121000
Pushbutton Switches 19mm 5A 125VAC RD
Schurter
1: $36.47
71035-505
Thermoelectric Modules CP08,31,06,L1,W4.5 12x12x3. ...
Laird Technologies / Thermal Solutions
1: $24.05
SM104035006FE
Thick Film Resistors - Through Hole 500M ohms 1%
Ohmite
1: $4.84


This product is also available in:
000000001