|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-8777SB-1000-10
Manufacturer Part #:

8777SB 0101000

Manufacturer:

Description:
Multi-Paired Cables 22AWG 3C SHIELD 1000ft SPOOL BLACK
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Paired Cables
RoHS: RoHS Compliant Details
Type: Audio, Control and Instrumentation
Number of Conductors: 6
Number of Pairs: 3
Wire Gauge - AWG: 22 AWG
Stranding: 7 x 30
Conductor Material: Tinned Copper
Outside Diameter: 6.93 mm
Jacket Material: Low Smoke Zero Halogen (LSZH)
Length: 1000 ft
Shielding: Shielded
Brand: Belden Wire & Cable
Features: Used for marine shipboard and offshore use
Insulation Material: Polyolefin (PO)
Jacket Color: Black
Packaging: Bulk
Series: 8777S
Factory Pack Quantity: 1
Voltage Rating: 300 V
Unit Weight: 46 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
93444-3102 Automotive Connectors 985
TMCJG6ST1540C Basic / Snap Action Switches 80
MS3116F10-6P Circular MIL Spec Connector 1,003
6504FE 8771000 Multi-Conductor Cables 1
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$989.24
5:
$944.94
10:
$904.44

To add to a project, please Log In.

157845746 131791887 179804822