|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-8777-100
Manufacturer Part #:

8777 060100

Manufacturer:

Description:
Multi-Paired Cables 22AWG 3PR SHIELDED 100ft SPOOL CHROME
Mouser Online Catalog Page 1,388, Mouser Online Catalog
PDF Page 1,388, PDF Catalog Page
8777 060100 Datasheet 8777 060100 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Paired Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Type: Analog Multi-Pair Flex
Number of Conductors: 6
Number of Pairs: 3
Wire Gauge - AWG: 22 AWG
Stranding: 7 x 30
Conductor Material: Tinned Copper
Outside Diameter: 6.93 mm
Jacket Material: Polyvinyl Chloride (PVC)
Length: 100 ft
Shielding: Shielded
Features: CM rated individually shielded twisted pair snake cable
Insulation Material: Polypropylene (PP)
Jacket Color: Chrome
Packaging: Bulk
Series: 8777
Factory Pack Quantity: 1
Voltage Rating: 30 V
Unit Weight: 4.700 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206138-8 Standard Circular Connector 4,990
2643102002 Ferrite Cable Cores 17,414
1-2199298-4 IC & Component Sockets 63,402
01500274Z Fuse Holder 819
IRFP150NPBF MOSFET 7,760
DB3TG Diacs 28,015
1N4004 Rectifiers 154,516
1-2199298-2 IC & Component Sockets 59,184
102387-3 Headers & Wire Housings 2,441
8723 060100 Multi-Paired Cables 38
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$135.04
5:
$129.26
10:
$125.21
50:
$117.98

To add to a project, please Log In.

157845746 179804822 131791887