Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-8774-100-60
Manufacturer Part #:

8774 060100

Manufacturer:

Description: Multi-Paired Cables 22AWG 9PR SHIELD 100ft SPOOL CHROME
PDF Data Sheet
 
Share |
Manufacturer: Belden Wire & Cable
RoHS: RoHS Compliant Details
Wire Gauge - AWG: 22
Number of Pairs: 9
Stranding: 7 x 30
Shielding: Unshielded
Length: 100 ft
Voltage Rating: 30 V
Jacket Material: Polyvinyl Chloride (PVC)
Insulation Material: Polypropylene (PP)
Type: Audio, Control and Instrumentation
Jacket Color: Chrome
Conductor Material: Tinned Copper
Outside Diameter: 10.41 mm
Series: 8774
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $539.72
  5: $514.42
  10: $491.40
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SD4EMI
Wire Ducting 4 H PANELMAX NOISE SHIELD 3FT
Panduit
1: $141.66
SD3EMI
Wire Ducting 3 H PANELMAX NOISE SHIELD 3FT
Panduit
1: $125.36
MAX5491TA05000+T
Resistor Networks & Arrays Precision Match Res/Div ...
Maxim Integrated
1: $2.58
83010 010100
Hook-up Wire 16AWG 1C TFE 100' SPOOL BLACK
Belden Wire & Cable
1: $109.93
83010 005100
Hook-up Wire 16AWG 1C TFE 100' SPOOL GREEN
Belden Wire & Cable
1: $109.93
8778 060100
Multi-Paired Cables 22AWG 6PR UNSHLD 100ft SPOOL C ...
Belden Wire & Cable
1: $258.28
9501 060100
Multi-Paired Cables 24AWG 1PR SHIELD 100ft SPOOL C ...
Belden Wire & Cable
1: $43.88
83010 002100
Hook-up Wire 16AWG 1C TFE 100' SPOOL RED
Belden Wire & Cable
1: $109.93
9504 060100
Multi-Paired Cables 24AWG 4PR SHIELD 100ft SPOOL C ...
Belden Wire & Cable
1: $113.86
3302/14-100
Flat Cables 14/CAB/RC/CC/28AWG/ STR/.050 /300
3M Electronic Solutions Division
1: $135.52
5745173-4
D-Sub Backshells DSUB ACC: B CABLE CLAMP SHLD
TE Connectivity / AMP
1: $13.95
83010 006100
Hook-up Wire 16AWG 1C TFE 100' SPOOL LT.BLUE
Belden Wire & Cable
1: $109.93

000000001