|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-8771-500
Manufacturer Part #:

8771 060500

Manufacturer:

Description:
Multi-Conductor Cables 22AWG 3C SHIELD 500ft SPOOL CHROME
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Number of Conductors: 3
Wire Gauge - AWG: 22
Stranding: 7 x 30
Shielding: Shielded
Length: 500 ft
Voltage Rating: 300 V
Jacket Material: Polyvinyl Chloride (PVC)
Type: Audio, Control and Instrumentation
Features: PVC jacket
Jacket Color: Chrome
Outside Diameter: 5.05 mm
Series: 8771
Factory Pack Quantity: 1
Unit Weight: 12 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-66105-9 Pin & Socket Connectors 68,385
66590-1 Pin & Socket Connectors 40,284
TA3FX XLR Connectors 1,987
TA3MX XLR Connectors 524
FP-301 3/16" BLK 100' Heat Shrink Tubing and Sleeves 61
FP301-1/4-48"-Black-Bulk Heat Shrink Tubing and Sleeves 3,542
9444 060100 Multi-Conductor Cables 16
FP301-1/2-48"-Black-Bulk Heat Shrink Tubing and Sleeves 645
FP301-3/16-48"-Black-Bulk Heat Shrink Tubing and Sleeves 2,376
FP301-3/8-48"-Black-bulk Heat Shrink Tubing and Sleeves 562
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$292.97
5:
$280.45
10:
$271.70

To add to a project, please Log In.

131791887 157845746 179804822