Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-8770-U1000-60
Manufacturer Part #:

8770 060U1000

Manufacturer:

Description: Multi-Conductor Cables 18AWG 3C SHIELD 1000ft BOX CHROME
PDF Data Sheet
 
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Number of Conductors: 3
Wire Gauge - AWG: 18
Stranding: 16 x 30
Shielding: Shielded
Length: 1000 ft
Voltage Rating: 300 V
Jacket Material: Polyvinyl Chloride (PVC)
Insulation Material: Polyethylene (PE)
Type: Audio, Control and Instrumentation
Brand: Belden Wire & Cable
Conductor Material: Tinned Copper
Jacket Color: Chrome
Outside Diameter: 0.246 in
Series: 8770
Factory Pack Quantity: 1
Unit Weight: 37 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,000 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $827.71
  5: $792.25
  10: $767.44
  50: Quote

To add to a project, please Log In.

157845746 131791887