|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-8762-U1000-60
Manufacturer Part #:

8762 060U1000

Manufacturer:

Description:
Multi-Paired Cables 20AWG 1PR SHIELD 1000ft BOX CHROME
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Paired Cables
RoHS: RoHS Compliant Details
Type: Audio, Control and Instrumentation
Number of Conductors: 2
Number of Pairs: 1
Wire Gauge - AWG: 20 AWG
Stranding: 7 x 28
Conductor Material: Tinned Copper
Outside Diameter: 0.204 in
Jacket Material: Polyvinyl Chloride (PVC)
Length: 1000 ft
Shielding: Shielded
Brand: Belden Wire & Cable
Insulation Material: Polyethylene (PE)
Jacket Color: Chrome
Series: 8762
Factory Pack Quantity: 1
Voltage Rating: 300 V
Unit Weight: 23 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$646.09
5:
$618.50
10:
$599.18

To add to a project, please Log In.

157845746 179804822 131791887