|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-8762-100
Manufacturer Part #:

8762 060100

Manufacturer:

Description:
Multi-Paired Cables 20AWG 1RR SHIELD 100ft SPOOL CHROME
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Paired Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Type: Audio, Control and Instrumentation
Number of Conductors: 2
Number of Pairs: 1
Wire Gauge - AWG: 20 AWG
Stranding: 7 x 28
Conductor Material: Tinned Copper
Outside Diameter: 5.18 mm
Jacket Material: Polyvinyl Chloride (PVC)
Length: 100 ft
Shielding: Shielded
Features: PVC jacket
Insulation Material: Polyethylene (PE)
Jacket Color: Chrome
Packaging: Bulk
Series: 8762
Factory Pack Quantity: 2
Voltage Rating: 300 V
Unit Weight: 3 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
205089-1 D-Sub Contacts 108,411
1487596-1 USB Cables / IEEE 1394 Cables 3,209
564R30GAS10 Ceramic Disc Capacitors 13,669
31-10-RFX RF Connectors / Coaxial Connectors 4,935
0800886 Terminal Block Tools & Accessories 15,228
NC3FX XLR Connectors 1,404
NC3MX XLR Connectors 3,312
PLP2-125 LED Light Pipes 53,537
1N4148 Diodes - General Purpose, Power, Switching 125,274
1-480704-0 Pin & Socket Connectors 32,407
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$76.83
5:
$73.54
10:
$71.24
50:
$67.13

To add to a project, please Log In.

157845746 131791887 179804822