|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-8724-1000
Manufacturer Part #:

8724 0601000

Manufacturer:

Description:
Multi-Paired Cables 22AWG 2PR SHIELD 1000ft SPOOL CHROME
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Paired Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Type: Audio, Control and Instrumentation
Number of Conductors: 4
Number of Pairs: 2
Wire Gauge - AWG: 22 AWG
Stranding: 7 x 30
Conductor Material: Tinned Copper
Outside Diameter: 4.19 mm
Jacket Material: Polyvinyl Chloride (PVC)
Length: 1000 ft
Shielding: Shielded
Features: Special audio, communication and instrumentation cable
Insulation Material: Polypropylene (PP)
Jacket Color: Chrome
Series: 8724
Factory Pack Quantity: 1
Voltage Rating: 300 V
Unit Weight: 21 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$832.26
5:
$750.03
10:
$685.90

To add to a project, please Log In.

131791887 179804822 157845746