Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-8723-100
Manufacturer Part #:

8723 060100

Manufacturer:

Description:
Multi-Paired Cables 22AWG 2PR SHIELD 100ft SPOOL CHROME
Mouser Online Catalog Page 1,435, Mouser Online Catalog
PDF Page 1,435, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Paired Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Number of Pairs: 2
Wire Gauge - AWG: 22 AWG
Stranding: 7 x 30
Shielding: Shielded
Length: 100 ft
Voltage Rating: 300 V
Jacket Material: Polyvinyl Chloride (PVC)
Insulation Material: Polyethylene (PE)
Type: Audio, Control and Instrumentation
Jacket Color: Chrome
Conductor Material: Tinned Copper
Features: Low capacitance
Number of Conductors: 4
Outside Diameter: 4.27 mm
Series: 8723
Factory Pack Quantity: 2
Unit Weight: 3.200 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1840382 Pluggable Terminal Blocks 2,701
TA5FLX XLR Connectors 1,015
02-06-1103 Pin & Socket Connectors 126,909
02-06-2103 Pin & Socket Connectors 101,734
1725656 Fixed Terminal Blocks 3,863
TA5MLX XLR Connectors 170
2403C SL005 Multi-Conductor Cables 27
8451 010100 Multi-Paired Cables 39
8442 060100 Multi-Conductor Cables 35
8103 060100 Multi-Paired Cables 2
Real Time Availability
Stock:
28 Can Ship Immediately

On Order: 28 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $61.57
  5: $58.93
  10: $57.09
  50: $53.79

To add to a project, please Log In.

157845746 179804822 131791887