Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-8700-250
Manufacturer Part #:

8700 010250

Manufacturer:

Description: Coaxial Cables 28AWG 1C SHIELD 250ft SPOOL BLACK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
RG Type: Mini
Impedance: 32 Ohms
Wire Gauge - AWG: 28
Conductor Material: Tinned Copper
Stranding: Solid
Length: 250 ft
Jacket Material: Polyvinyl Chloride (PVC)
Outside Diameter: 0.054 in
Jacket Color: Black
Maximum Temperature: + 105 C
Number of Coaxial: 1
Series: 8700
Shielding: Shielded
Factory Pack Quantity: 1
Voltage Rating: 300 V
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $349.04
  5: $332.42
  10: $317.31
  50: Quote

To add to a project, please Log In.

157845746 179804822