|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-8677-500
Manufacturer Part #:

8677 060500

Manufacturer:

Description:
Multi-Conductor Cables 16AWG 2C UNSHLD 500ft SPOOL CHROME
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Type: Audio, Control and Instrumentation
Number of Conductors: 2
Length: 500 ft
Wire Gauge - AWG: 16
Jacket Color: Chrome
Outside Diameter: 6.45 mm
Jacket Material: Polyvinyl Chloride (PVC)
Shielding: Unshielded
Packaging: Bulk
Series: 8677
Factory Pack Quantity: 1
Stranding: 19 x 29
Voltage Rating: 300 V
Unit Weight: 18.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G8JN-1C7T-MF-DC12 Automotive Relays 1,233
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$375.98
5:
$359.92
10:
$348.68

To add to a project, please Log In.

131791887 179804822