|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-8670-50-000
Manufacturer Part #:

8670 00050

Manufacturer:

Description:
Non-Heat Shrink Tubing and Sleeves 3.4AWG STRANDED BRD 50ft SPOOL NO COLOR
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Non-Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Type: Expandable, Shielding
Material: Tinned Copper
Color: Gray
Length: 50 ft
Product: Braided Sleeves
Brand: Belden Wire & Cable
Packaging: Spool
Factory Pack Quantity: 1
Unit Weight: 9 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SSI-LXR4815SRD LED Panel Mount Indicators 1,134
RN55E4752BB14 Metal Film Resistors - Through Hole 31
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$617.39
5:
$590.95
10:
$572.44

To add to a project, please Log In.

157845746 145148052 179804822