Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-8643-100
Manufacturer Part #:

8643 060100

Manufacturer:

Description: Multi-Conductor Cables 30AWG 3C SHIELD 100ft SPOOL CHROME
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Number of Conductors: 3
Wire Gauge - AWG: 30
Stranding: 7 x 38
Shielding: Shielded
Length: 100 ft
Voltage Rating: 200 V
Jacket Material: Polyvinyl Chloride (PVC)
Type: Audio, Control and Instrumentation
Jacket Color: Chrome
Outside Diameter: 2.44 mm
Series: 8643
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $175.68
  5: $166.90
  10: $156.47
  50: $149.47

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SD4EMI
Wire Ducting 4 H PANELMAX NOISE SHIELD 3FT
Panduit
1: $141.66
SD3EMI
Wire Ducting 3 H PANELMAX NOISE SHIELD 3FT
Panduit
1: $125.36
7805SRH-C
DC/DC Converters SW0.5A 7.5V-36Vto5V
Murata Power Solutions
1: $9.90
EE-SX1088-W1
Optical Switches, Transmissive, Phototransistor Ou ...
Omron Electronics
1: $12.82
RL0503-5820-97-MS
Industrial Temperature Sensors Temp Sensor 1 Deg A ...
GE M&C / Thermometrics
1: $1.55
FT245RL-REEL
USB Interface IC USB to Parallel FIFO Enhanced IC ...
FTDI
1: $4.50
EE-SX1096-W1
Optical Switches, Transmissive, Phototransistor Ou ...
Omron Electronics
1: $16.80
1804A J5C100
Multi-Conductor Cables 28AWG 4C SHIELD 100ft SPOOL ...
Belden Wire & Cable
1: $197.54
43030-0010
Headers & Wire Housings FEMALE TERM 26-30
Molex
1: $0.18
0456030.ER
Fuses 125V V/FA NANO2 30A
Littelfuse
1: $3.75
APTD1608CGCK
Standard LEDs - SMD SMD Green 570nm 230mcd
Kingbright
1: $0.22
FI-S20S
FFC & FPC Connectors 1.25MM PCB-FLEX/WIRE
JAE Electronics
1: $1.69
48037-0001
USB Connectors TYPE A RA SHLDED PLG THRU-HOLE AU
Molex
1: $1.19
43645-0300
Headers & Wire Housings RECEPTACLE 3 POS
Molex
1: $0.37
43640-0301
Headers & Wire Housings PLUG FREE HNG 3P SINGLE RO ...
Molex
1: $0.42
DN3525N8-G
MOSFET 250V 6Ohm
Supertex
1: $1.14
1776508
Pluggable Terminal Blocks 5.08mm 2P HDR W/FLG
Phoenix Contact
1: $1.48
43031-0010
Headers & Wire Housings MALE 26-30 AWG BULK tin
Molex
1: $0.14
MMBT 2222A LT1
Transistors Bipolar - BJT AF TRANS GP BJT NPN 40V ...
Infineon Technologies
1: $0.50
ZX40E10C01
Basic / Snap Action Switches SPDT 3A 125V .49N NO ...
Honeywell
1: $3.01

000000001