Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-8618-U500-60
Manufacturer Part #:

8618 060U500

Manufacturer:

Description: Multi-Conductor Cables 16AWG 3C SHIELD 500ft BOX CHROME
PDF Data Sheet
 
Share |
Manufacturer: Belden Wire & Cable
RoHS: RoHS Compliant Details
Number of Conductors: 3
Wire Gauge - AWG: 16
Stranding: 19 x 29
Shielding: Shielded
Length: 500 ft
Voltage Rating: 600 V
Jacket Material: Polyvinyl Chloride (PVC)
Insulation Material: Polyethylene (PE)
Type: Audio, Control and Instrumentation
Conductor Material: Tinned Copper
Jacket Color: Chrome
Outside Diameter: 0.327 in
Series: 8618
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $853.92
  5: $830.17
  10: $782.73
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
8103 060500
Multi-Paired Cables 24AWG 3PR SHIELD 500ft SPOOL C ...
Belden Wire & Cable
1: $755.75

000000001