|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-8524-100-09
Manufacturer Part #:

8524 009100

Manufacturer:

Description:
Hook-up Wire 22AWG 1C PVC 100ft SPOOL WHITE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Wire Gauge - AWG: 22 AWG
Jacket Color: White
Length: 100 ft
Insulation Material: Polyvinyl Chloride (PVC)
Stranding: 7 x 30
Voltage Rating: 1 kV
Maximum Temperature: + 80 C
Type: MIL-W-76C Type MW
Series: 8524
Packaging: Spool
Features: Extruded PVC insulation is flame and ozone resistant
Outside Diameter: 1.63 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
8524 006100 Hook-up Wire 16
8524 010100 Hook-up Wire 9
8524 002100 Hook-up Wire 10
8524 001100 Hook-up Wire 1
8524 005100 Hook-up Wire 2
8522 001100 Hook-up Wire 1
8524 003100 Hook-up Wire 2
8524 007100 Hook-up Wire 2
8524 008100 Hook-up Wire 2
Real Time Availability
Stock:
14 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$38.23
5:
$36.59
10:
$35.44
50:
$33.40

To add to a project, please Log In.

103473579 127732640 170220770 157845746 176235496 179804822 139059028