|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-8524-1000-05
Manufacturer Part #:

8524 0051000

Manufacturer:

Description:
Hook-up Wire 22AWG 1C PVC 1000ft SPOOL GREEN
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Wire Gauge - AWG: 22 AWG
Jacket Color: Green
Length: 1000 ft
Insulation Material: Polyvinyl Chloride (PVC)
Stranding: 7 x 30
Voltage Rating: 1 kV
Maximum Temperature: + 80 C
Type: MIL-W-76C Type MW
Series: 8524
Features: Extruded PVC insulation is flame and ozone resistant
Outside Diameter: 1.63 mm
Factory Pack Quantity: 2
Wire Type: Hook-Up/Lead Wire
Unit Weight: 4 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$255.19
5:
$244.29
10:
$236.66
50:
$222.96

To add to a project, please Log In.

157845746 170220770 127732640 139059028 176235496 179804822