Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-8522-100-018
Manufacturer Part #:

8522 018100

Manufacturer:

Description: Hook-up Wire 18AWG 1C PVC 100' SPOOL WHT/BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
RoHS: RoHS Compliant Details
Stranding: 16 x 30
Voltage Rating: 1 kV
Length: 100 ft
Wire Gauge - AWG: 18
Insulation Material: Polyvinyl Chloride (PVC)
Maximum Temperature: + 80 C
Type: MIL-W-76C Type MW
Jacket Color: White, Blue
Series: 8522
Features: PVC insulated hook-up wire for internal wiring of electrical and electronic equipment
Outside Diameter: 2.03 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2 View Delivery Dates  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $48.50
  5: $46.19
  10: $44.09
  50: $42.17

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2771146
DIN Rail Terminal Blocks UKKB 5
Phoenix Contact
1: $7.63
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.14
12045773-L
Automotive Connectors MALE 150 SERIES TIN CBL RNG ...
Delphi Connection Systems
1: $0.20
2868583
DIN Rail Power Supplies STEP-PS/1AC/12DC/5 12VDC 5 ...
Phoenix Contact
1: $81.81
2966906
Industrial Relays PLC-RSC-12DC/21RELAY RELAY PN 65 ...
Phoenix Contact
1: $17.75
41
Phone Connectors 2 COND TINI-JAX .141" Mini Jack
Switchcraft
1: $2.17
3030336
Terminal Block Tools & Accessories FBS 2-6 2P PLUG ...
Phoenix Contact
1: $0.57
12048074-L
Automotive Connectors FMALE 150 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.19
1206421
Mounting Hardware PRICED by the METER 2 METER DIN ...
Phoenix Contact
2: $7.00
12065425
Automotive Connectors 10P FM BLK CON ASSY 150 SERI ...
Delphi Connection Systems
1: $2.24
12045808
Automotive Connectors 10P MALE BLACK 150 SERIES 14 ...
Delphi Connection Systems
1: $1.28
AC3MB-AU
XLR Connectors 3P TYPE B PLUG AU CONTACTS
Amphenol Audio
1: $4.95
8522 009100
Hook-up Wire 18AWG 1C PVC 100' SPOOL WHITE
Belden Wire & Cable
1: $47.81
8522 013100
Hook-up Wire 18AWG 1C PVC 100' SPOOL DK BLUE
Belden Wire & Cable
1: $47.81
8523 018100
Hook-up Wire 20AWG 1C PVC 100' SPOOL WHT/BLUE
Belden Wire & Cable
1: $46.15
8522 005100
Hook-up Wire 18AWG 1C PVC 100' SPOOL GREEN
Belden Wire & Cable
1: $47.81
NBD-10462
Enclosures, Boxes, & Cases 11.02 x 7.48 x 5.03 Cle ...
Bud Industries
1: $51.75
3055 WV005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL WHT/VLTT
Alpha Wire
1: $34.29
8522 002100
Hook-up Wire 18AWG 1C PVC 100' SPOOL RED
Belden Wire & Cable
1: $49.81
8522 006100
Hook-up Wire 18AWG 1C PVC 100' SPOOL LT.BLUE
Belden Wire & Cable
1: $47.81


This product is also available in:
000000001