|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-8522-100-02
Manufacturer Part #:

8522 002100

Manufacturer:

Description:
Hook-up Wire 18AWG 1C PVC 100ft SPOOL RED
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Wire Gauge - AWG: 18 AWG
Jacket Color: Red
Length: 100 ft
Insulation Material: Polyvinyl Chloride (PVC)
Stranding: 16 x 30
Voltage Rating: 1 kV
Maximum Temperature: + 80 C
Type: MIL-W-76C Type MW
Series: 8522
Packaging: Spool
Features: PVC insulated hook-up wire for internal wiring of electrical and electronic equipment
Outside Diameter: 2.03 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HRP-100-24 Switching Power Supplies 6
83007 010100 Hook-up Wire 20
SMD291NL Solder 138
8522 010100 Hook-up Wire 6
8522 005100 Hook-up Wire 2
8522 009100 Hook-up Wire 2
8524 001100 Hook-up Wire 1
8522 003100 Hook-up Wire 1
8522 001100 Hook-up Wire 1
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$48.93
5:
$46.83
10:
$45.37
50:
$42.75

To add to a project, please Log In.

157845746 103473579 127732640 139059028 170220770 176235496 179804822