Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-8520-1000-10
Manufacturer Part #:

8520 0101000

Manufacturer:

Description: Hook-up Wire 14AWG 1C PVC 1000' SPOOL BLACK
Silverlight Page 1,334, Mouser Enhanced Catalog
PDF Page 1,334, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 41 x 30
Voltage Rating: 1 kV
Length: 1000 ft
Wire Gauge - AWG: 14
Insulation Material: Polyvinyl Chloride (PVC)
Maximum Temperature: + 80 C
Type: MIL-W-76C Type MW
Jacket Color: Black
Series: 8520
Features: Stranded silver-coated copper conductor insulation with extruded TFE Teflon
Outside Diameter: 2.82 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $915.49
  5: $872.57
  10: $833.50
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
8520 0021000
Hook-up Wire 14AWG 1C PVC 1000' SPOOL RED
Belden Wire & Cable
1: $912.49
8520 009100
Hook-up Wire 14AWG 1C PVC 100' SPOOL WHITE
Belden Wire & Cable
1: $111.13
8520 005100
Hook-up Wire 14AWG 1C PVC 100' SPOOL GREEN
Belden Wire & Cable
1: $111.13
8527 010100
Hook-up Wire 12AWG 1C PVC 100ft SPOOL BLACK
Belden Wire & Cable
1: $162.40
8527 009100
Hook-up Wire 12AWG 1C PVC 100ft SPOOL WHITE
Belden Wire & Cable
1: $162.40


This product is also available in:
000000001