Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-8520-100-10
Manufacturer Part #:

8520 010100

Manufacturer:

Description: Hook-up Wire 14AWG 1C PVC 100ft SPOOL BLACK
Mouser Online Catalog Page 1,334, Mouser Online Catalog
PDF Page 1,334, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 41 x 30
Voltage Rating: 1 kV
Length: 100 ft
Wire Gauge - AWG: 14
Insulation Material: Polyvinyl Chloride (PVC)
Maximum Temperature: + 80 C
Type: MIL-W-76C Type MW
Jacket Color: Black
Series: 8520
Brand: Belden Wire & Cable
Features: Stranded silver-coated copper conductor insulation with extruded TFE Teflon
Outside Diameter: 2.82 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Unit Weight: 2 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $111.49
  5: $106.72
  10: $103.37
  50: $97.41

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1803578
Pluggable Terminal Blocks 2 Pos 3.81mm pitch Plug ...
Phoenix Contact
1: $1.90
1803659
Pluggable Terminal Blocks 10 Pos 3.81mm pitch Plug ...
Phoenix Contact
1: $9.50
8442 060100
Multi-Conductor Cables 22AWG 2C UNSHLD 100ft SPOOL ...
Belden Wire & Cable
1: $36.13
9540 060100
Multi-Conductor Cables 24AWG 10C SHIELD 100ft SPOO ...
Belden Wire & Cable
1: $127.74
3031306
DIN Rail Terminal Blocks ST 2.5 QUATTRO
Phoenix Contact
1: $2.62
43020-0400
Headers & Wire Housings PLUG PNL MNT 4P DUAL ROW
Molex
1: $0.54
3203053
Terminals AI 0 34- 6 TQ
Phoenix Contact
1: $0.28
1201730
Mounting Hardware 2 meter DIN Rail priced per mete ...
Phoenix Contact
2: $8.10
WM8741GEDS/V
Audio D/A Converter ICs Stereo DAC, High End
Wolfson Microelectronics
1: $13.42
1810-10F
Solder Removal PROWICK .075in WIDTH GREEN 10ft LEN ...
Plato
1: $5.41
205838-1
Standard Circular Connector PLUG STANDARD 11-8
TE Connectivity / AMP
1: $5.76
842A-1C-S-12VDC
General Purpose Relays MINIATURE PCB RELAYS SPDT 1 ...
Song Chuan
1: $0.96
172-1373
DC Power Cords BLK 1.3MM 10'PWR CBL
Kobiconn
1: $4.37
1212487
Wire Stripping & Cutting Tools MICROFOX-SP-1
Phoenix Contact
1: $17.68
19-09-1036
Pin & Socket Connectors 3 CIRCUIT RECEPTACLE
Molex
1: $0.92
G2X1.5LG6
Wire Ducting TYPE G 2.0 X 1.5 6 FOOT SECTION
Panduit
1: $33.48
G1X3LG6
Wire Ducting TYPE G 1.0 X 3.0 6 FOOT SECTION
Panduit
1: $43.81
182658-1
Standard Circular Connector 11 SIZE STD CLAMP
TE Connectivity / AMP
1: $6.92
8520 005100
Hook-up Wire 14AWG 1C PVC 100ft SPOOL GREEN
Belden Wire & Cable
1: $111.13
8520 002100
Hook-up Wire 14AWG 1C PVC 100ft SPOOL RED
Belden Wire & Cable
1: $111.13


This product is also available in:
157845746 139059028 103473579