Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-8503-100-09
Manufacturer Part #:

8503 009100

Manufacturer:

Description: Hook-up Wire 22AWG 1C PVC 100ft SPOOL WHITE
Mouser Online Catalog Page 1,334, Mouser Online Catalog
PDF Page 1,334, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 7 x 30
Voltage Rating: 600 V
Length: 100 ft
Wire Gauge - AWG: 22
Insulation Material: Polyvinyl Chloride (PVC)
Maximum Temperature: + 105 C
Type: MIL-W-16878/1 (Type B)
Jacket Color: White
Series: 8503
Brand: Belden Wire & Cable
Features: Stranded silver-coated copper conductor insulation with extruded TFE Teflon
Outside Diameter: 1.27 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $37.95
  5: $36.33
  10: $35.19
  50: $33.16

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
63819-0000
Crimpers HAND CRIMP TOOL 20-30AWG
Molex
1: $296.26
G5V-2-DC24
Low Signal Relays - PCB ThruHole Sealed DPDT 24VDC ...
Omron Electronics
1: $2.02
11-03-0043
Hand Tools EXTRACTION TOOL
Molex
1: $16.20
63811-8200
Crimpers HAND CRIMP TOOL
Molex
1: $305.00
63819-0900
Crimpers MOLEX CRIMP TOOL
Molex
1: $236.48
NYS229
Phone Connectors 1/4" MONO OPEN REAN
REAN / Neutrik
1: $1.04
205089-1
D-Sub Contacts PIN CONTACT 24-20AWG gold over copp ...
TE Connectivity / AMP
1: $0.52
MP3541/42 1" BLK 4.9
Cable Ties DUAL LOCK 1" BLK/RL
3M Electronic Specialty
1: $65.29
11-03-0044
Hand Tools EXTRACTION TOOL
Molex
1: $16.50
39-01-2080
Headers & Wire Housings 8 CKT RCPT HOUSING
Molex
1: $0.45
3075 BK005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL BLACK
Alpha Wire
1: $38.64
8503 002100
Hook-up Wire 22AWG 1C PVC 100ft SPOOL RED
Belden Wire & Cable
1: $37.95
8503 010100
Hook-up Wire 22AWG 1C PVC 100ft SPOOL BLACK
Belden Wire & Cable
1: $37.95
8503 005100
Hook-up Wire 22AWG 1C PVC 100ft SPOOL GREEN
Belden Wire & Cable
1: $37.95
PN18-6R-M
Terminals #6 22-18 RING TERM
Panduit
1: $0.52
3075 VI005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL VIOLET
Alpha Wire
1: $38.64
8503 001100
Hook-up Wire 22AWG 1C PVC 100ft SPOOL BROWN
Belden Wire & Cable
1: $37.95
8503 003100
Hook-up Wire 22AWG 1C PVC 100ft SPOOL ORANGE
Belden Wire & Cable
1: $37.95
8503 006100
Hook-up Wire 22AWG 1C PVC 100ft SPOOL LT.BLUE
Belden Wire & Cable
1: $37.95
3075 GR005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL GREEN
Alpha Wire
1: $38.64


This product is also available in:
157845746 103473579 139059028