Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-8503-1000-06
Manufacturer Part #:

8503 0061000

Manufacturer:

Description: Hook-up Wire 22AWG 1C PVC 1000ft SPOOL LT.BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
RoHS: RoHS Compliant Details
Stranding: 7 x 30
Voltage Rating: 600 V
Length: 1000 ft
Wire Gauge - AWG: 22
Insulation Material: Polyvinyl Chloride (PVC)
Maximum Temperature: + 105 C
Type: MIL-W-16878/1 (Type B)
Jacket Color: Blue (Light)
Series: 8503
Features: Stranded silver-coated copper conductor insulation with extruded TFE Teflon
Outside Diameter: 1.27 mm
Factory Pack Quantity: 2
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $243.77
  5: $236.66
  10: $227.20
  50: $216.79

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LPS63
Linear and Switching Power Supplies 60W 12V 5A
Emerson / Astec Power
1: $61.10
ECQ-V1H105JL
Film Capacitors 1uF 50V 5%
Panasonic Electronic Components
1: $0.98
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.83
760
DC Power Connectors DC PWR PLG 0.100" 1.42"L, BLK ...
Switchcraft
1: $2.64
STF11NM80
MOSFET N-Ch 800 Volt 11 Amp Power MDmesh
STMicroelectronics
1: $5.88
STW18NM80
MOSFET N-channel 800 V MDMesh
STMicroelectronics
1: $6.05
STLM75DS2F
Board Mount Temperature Sensors Digital Temp Snsr ...
STMicroelectronics
1: $0.65
2N5088TAR
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.19
90635-1201
Headers & Wire Housings 1.27mm QF50 Rec Vt P PrLd ...
Molex
1: $0.84
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
RC4558P
Operational Amplifiers - Op Amps High Preformance
Texas Instruments
1: $0.43
8503 0101000
Hook-up Wire 22AWG 1C PVC 1000ft SPOOL BLACK
Belden Wire & Cable
1: $215.15
8503 0041000
Hook-up Wire 22AWG 1C PVC 1000ft SPOOL YELLOW
Belden Wire & Cable
1: $215.15
8503 0091000
Hook-up Wire 22AWG 1C PVC 1000ft SPOOL WHITE
Belden Wire & Cable
1: $215.15
8503 0021000
Hook-up Wire 22AWG 1C PVC 1000ft SPOOL RED
Belden Wire & Cable
1: $215.15
C-1X
Fixed Inductors 15H 20mA W/Leads
Triad Magnetics
1: $14.83
RS02B22K00FB12
Wirewound Resistors - Through Hole 3watts 22Kohms ...
Vishay/Dale
1: $2.53
RN55D3162FB14
Metal Film Resistors - Through Hole 1/8watt 31.6Ko ...
Vishay/Dale
1: $0.10
8504 0021000
Hook-up Wire 24AWG 1C PVC 1000ft SPOOL RED
Belden Wire & Cable
1: $220.69
8503 0071000
Hook-up Wire 22AWG 1C PVC 1000ft SPOOL VIOLET
Belden Wire & Cable
1: $215.15


This product is also available in:
000000001