Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-8503-1000-01
Manufacturer Part #:

8503 0011000

Manufacturer:

Description: Hook-up Wire 22AWG 1C PVC 1000ft SPOOL BROWN
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 7 x 30
Voltage Rating: 600 V
Length: 1000 ft
Wire Gauge - AWG: 22
Insulation Material: Polyvinyl Chloride (PVC)
Maximum Temperature: + 105 C
Type: MIL-W-16878/1 (Type B)
Jacket Color: Brown
Series: 8503
Features: Stranded silver-coated copper conductor insulation with extruded TFE Teflon
Outside Diameter: 1.27 mm
Factory Pack Quantity: 2
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $215.15
  5: $208.82
  10: $197.22
  50: $191.89

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FP-301 3/8" BLK 100'
Heat Shrink Tubing and Sleeves FP-301 3/8"X100 BLK
3M Electronic Specialty
1: $50.38
90635-1201
Headers & Wire Housings 1.27mm QF50 Rec Vt P PrLd ...
Molex
1: $0.84
1754465
Pluggable Terminal Blocks 5.00 3P PLUG 180DEG
Phoenix Contact
1: $2.31
FIT2213/16 BK002
Heat Shrink Tubing and Sleeves 3/16in ID SHRNK TUB ...
Alpha Wire
1: $188.14
8503 010100
Hook-up Wire 22AWG 1C PVC 100' SPOOL BLACK
Belden Wire & Cable
1: $39.82
19002-0059
Terminals QUICK DISCONNECT female 22-18 AWG
Molex
1: $0.31
19160-0009
Terminals CLOSED END SPLICE 12-22 AWG
Molex
1: $0.13
5473C SL005
Multi-Paired Cables 24AWG 3PR SHIELD 100ft SPOOL S ...
Alpha Wire
1: $77.57
8503 005100
Hook-up Wire 22AWG 1C PVC 100' SPOOL GREEN
Belden Wire & Cable
1: $37.82
8503 0061000
Hook-up Wire 22AWG 1C PVC 1000ft SPOOL LT.BLUE
Belden Wire & Cable
1: $243.77
5473C SL001
Multi-Paired Cables 24AWG 3PR SHIELD 1000ft SPOOL ...
Alpha Wire
1: $469.92
LTW-2S3D7
Standard LEDs - Through Hole White Clear 13Kmcd
Lite-On
1: $0.39
4949-3/4"x36yds
Adhesive Tapes VHB Paper Tape BLK 3/4" x 36 yds
3M Electronic Specialty
1: $107.97
AS12AH-RO
Slide Switches SPDT ON-ON .098" BKT
NKK Switches
1: $4.33
1551 BK001
Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL BLACK
Alpha Wire
1: $144.37
PLT1M-M20
Cable Ties *PAN-TY* CABLE TIE
Panduit
1: $0.11
EG2219
Slide Switches 15V .5A DPDT SLIDE
E-Switch
1: $0.95
LTW-2E3C4
Standard LEDs - Through Hole White Clear 4200mcd
Lite-On
1: $1.12
0239003.MXP
Fuses 250V 3A Slo-Blo
Littelfuse
1: $0.57
9501 060500
Multi-Paired Cables 24AWG 1PR SHIELD 500ft SPOOL C ...
Belden Wire & Cable
1: $181.38


This product is also available in:
000000001