Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-8489-U500-60
Manufacturer Part #:

8489 060U500

Manufacturer:

Description: Multi-Conductor Cables 18AWG 4C UNSHLD 500ft BOX CHROME
PDF Data Sheet
 
Share |
Manufacturer: Belden Wire & Cable
RoHS: RoHS Compliant Details
Number of Conductors: 4
Wire Gauge - AWG: 18
Stranding: 19 x 30
Shielding: Shielded
Length: 500 ft
Voltage Rating: 300 V
Jacket Material: Polyvinyl Chloride (PVC)
Insulation Material: Polyethylene (PE)
Type: Audio, Control and Instrumentation
Conductor Material: Tinned Copper
Jacket Color: Chrome
Outside Diameter: 0.257 in
Series: 8489
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $448.74
  5: $436.24
  10: $411.31
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1663116
Circular Metric Connectors M12 PLG 5P PG7 BLK
Phoenix Contact
1: $16.70
1662968
Circular Metric Connectors M12 SKT 5P PG7 BLK
Phoenix Contact
1: $16.70

000000001