|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-8467-100
Manufacturer Part #:

8467 060100

Manufacturer:

Description:
Multi-Conductor Cables 18AWG 7C UNSHLD 100ft SPOOL CHROME
Mouser Online Catalog Page 1,439, Mouser Online Catalog
PDF Page 1,439, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Number of Conductors: 7
Wire Gauge - AWG: 18
Stranding: 19 x 30
Shielding: Unshielded
Length: 100 ft
Voltage Rating: 300 V
Jacket Material: Polyvinyl Chloride (PVC)
Type: Audio, Control and Instrumentation
Jacket Color: Chrome
Outside Diameter: 7.98 mm
Series: 8467
Factory Pack Quantity: 1
Unit Weight: 7.700 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206070-8 Standard Circular Connector 20,174
58495-1 Crimpers 135
66103-4 Pin & Socket Connectors 39,396
206044-1 Standard Circular Connector 4,100
66099-4 Pin & Socket Connectors 24,753
3200014 Terminals 101,759
97-3057-1007-1 Circular MIL Spec Strain Reliefs & Adapters 1,820
3030213 Terminal Block Tools & Accessories 910
1-66103-7 Pin & Socket Connectors 7,208
1-66105-8 Pin & Socket Connectors 5,322
Real Time Availability
Stock:
0

On Order: 7 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $182.44
  5: $174.62
  10: $169.15
  50: $159.39

To add to a project, please Log In.

157845746 179804822 131791887