Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-8461-500
Manufacturer Part #:

8461 060500

Manufacturer:

Description: Multi-Paired Cables 18AWG 1PR UNSHLD 500ft SPOOL CHROME
Mouser Online Catalog Page 1,436, Mouser Online Catalog
PDF Page 1,436, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Paired Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Number of Pairs: 1
Wire Gauge - AWG: 18 AWG
Stranding: 7 x 26
Shielding: Unshielded
Length: 500 ft
Voltage Rating: 300 V
Jacket Material: Polyvinyl Chloride (PVC)
Insulation Material: Polyvinyl Chloride (PVC)
Type: Audio, Control and Instrumentation
Jacket Color: Chrome
Conductor Material: Tinned Copper
Features: Low capacitance
Number of Conductors: 2
Outside Diameter: 5.94 mm
Series: 8461
Factory Pack Quantity: 1
Unit Weight: 13.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $270.32
  5: $258.74
  10: $250.64
  50: $236.17

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SD3EMI
Wire Ducting 3 H PANELMAX NOISE SHIELD 3FT
Panduit
1: $125.36
SD4EMI
Wire Ducting 4 H PANELMAX NOISE SHIELD 3FT
Panduit
1: $141.66
19160-0009
Terminals CLOSED END SPLICE 12-22 AWG
Molex
1: $0.20
39-01-4031
Headers & Wire Housings 3 CKT RCPT HOUSING
Molex
1: $0.52
46064-0032
Headers & Wire Housings 4.2MM MINIFIT H20 REC ASSB ...
Molex
1: $3.71
5304FE 0081000
Multi-Conductor Cables 18AWG 6C SHIELD 1000ft SPOO ...
Belden Wire & Cable
1: $385.84
8489 060100
Multi-Conductor Cables 18AWG 4C UNSHLD 100ft SPOOL ...
Belden Wire & Cable
1: $104.08
24LC32AT-I/SN
EEPROM 4kx8 - 5V - 2.5V
Microchip Technology
1: $0.41
5-101 PAL 328N
Audio Indicators & Alerts PIEZO-A-LERT PAL328N
AMSECO
1: $9.40
45750-1111 (Cut Strip)
Headers & Wire Housings MN-FT HCS 18-20G F Cut Str ...
Molex
100: $0.09
45750-3111 (Cut Strip)
Headers & Wire Housings MN-FT HCS 16G F Cut Strip ...
Molex
100: $0.11
9541 060100
Multi-Conductor Cables 24AWG 15C SHIELD 100ft SPOO ...
Belden Wire & Cable
1: $180.62
153.5631.5801
Automotive Fuses 32V 80A 2000A DC BF1
Littelfuse
1: $3.00
153.5631.6101
Automotive Fuses BF1 100A 10 PC
Littelfuse
1: $4.24
153.5631.6201
Automotive Fuses 32V 200A 2000A DC BF1
Littelfuse
1: $3.36

157845746 131791887 179804822