|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-8455-250-10
Manufacturer Part #:

8455 010250

Manufacturer:

Description:
Multi-Conductor Cables 20/18AWG 3/2C UNSHLD 250ft SPOOL BLACK
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Type: Portable Cordage
Number of Conductors: 3, 2
Length: 250 ft
Wire Gauge - AWG: 20, 18
Jacket Color: Black
Outside Diameter: 0.280 in
Jacket Material: Rubber
Shielding: Unshielded
Brand: Belden Wire & Cable
Conductor Material: Tinned Copper
Features: 5-conductor rubber jacket
Insulation Material: Ethylene Propylene Diene Monomer Rubber (EPDM)
Series: 8455
Factory Pack Quantity: 1
Stranding: 26 x 34, 41 x 34
Voltage Rating: 300 V
Unit Weight: 13.750 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
S8VK-G06024 DIN Rail Power Supplies 64
97-3057-1007-1 Circular MIL Spec Strain Reliefs & Adapters 1,709
97-3057-1008-1 Circular MIL Spec Strain Reliefs & Adapters 303
97-3106A14S2P Circular MIL Spec Connector 577
97-3106A14S5P Circular MIL Spec Connector 110
97-3101A-14S-2S Circular MIL Spec Connector 33
97-3106A16S1S Circular MIL Spec Connector 81
97-3101A-16S-1P Circular MIL Spec Connector 7
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$637.65
5:
$610.41
10:
$591.35

To add to a project, please Log In.

157845746 179804822 131791887