Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-8451-100
Manufacturer Part #:

8451 010100

Manufacturer:

Description:
Multi-Paired Cables 22AWG 1PR SHIELD 100ft SPOOL BLACK
Mouser Online Catalog Page 1,435, Mouser Online Catalog
PDF Page 1,435, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Paired Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Number of Pairs: 1
Wire Gauge - AWG: 22 AWG
Stranding: 7 x 30
Shielding: Shielded
Length: 100 ft
Voltage Rating: 300 V
Jacket Material: Polyvinyl Chloride (PVC)
Insulation Material: Polypropylene (PP)
Type: Audio, Control and Instrumentation
Jacket Color: Black
Conductor Material: Tinned Copper
Features: Low Capacitance
Number of Conductors: 2
Outside Diameter: 3.51 mm
Series: 8451
Factory Pack Quantity: 2
Unit Weight: 2.200 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EEU-FC1V101 Aluminum Electrolytic Capacitors - Leaded 18,626
578305B00000G Heat Sinks 6,989
6237BG Heat Sinks 7,182
8723 060100 Multi-Paired Cables 26
1N4004 Rectifiers 62,585
LM7824CT Linear Voltage Regulators 4,048
T93YA202KT20 Trimmer Resistors - Through Hole 772
T350F685K035AT Tantalum Capacitors - Solid Leaded 1,425
719W-00/02 AC Power Entry Modules 1,695
1N914ATR Diodes - General Purpose, Power, Switching 77,745
Real Time Availability
Stock:
76 Can Ship Immediately

On Order: 74 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $29.25
  5: $28.03
  10: $26.92
  50: $25.57

To add to a project, please Log In.

157845746 179804822 131791887