|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-8450-1000
Manufacturer Part #:

8450 0101000

Manufacturer:

Description:
Multi-Paired Cables 22AWG 1PR SHIELD 1000ft SPOOL BLACK
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Paired Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Type: Audio, Control and Instrumentation
Number of Conductors: 2
Number of Pairs: 1
Wire Gauge - AWG: 22 AWG
Stranding: Solid
Conductor Material: Tinned Copper
Outside Diameter: 3 mm
Jacket Material: Polyvinyl Chloride (PVC)
Length: 1000 ft
Shielding: Shielded
Features: Low capacitance
Insulation Material: Polyethylene (PE)
Jacket Color: Black
Packaging: Bulk
Series: 8450
Factory Pack Quantity: 1
Voltage Rating: 300 V
Unit Weight: 13 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
8450 010U500 Multi-Paired Cables 3
Real Time Availability
Stock:
12,000 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$361.95
5:
$326.20
10:
$298.30

To add to a project, please Log In.

131791887 179804822