Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-8446-100-60
Manufacturer Part #:

8446 060100

Manufacturer:

Description: Multi-Conductor Cables 22/18AWG 4/2C UNSHLD 100ft SPOOL CHROME
PDF Data Sheet
 
Share |
Manufacturer: Belden Wire & Cable
RoHS: RoHS Compliant Details
Number of Conductors: 4
Wire Gauge - AWG: 22
Stranding: 7 x 30
Shielding: Unshielded
Length: 100 ft
Voltage Rating: 150 V
Jacket Material: Polyvinyl Chloride (PVC)
Insulation Material: Polyvinyl Chloride (PVC)
Type: Audio, Control and Instrumentation
Conductor Material: Tinned Copper
Jacket Color: Chrome
Outside Diameter: 0.236 in
Series: 8446
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $127.70
  5: $121.62
  10: $116.09
  50: $111.04

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SD4EMI
Wire Ducting 4 H PANELMAX NOISE SHIELD 3FT
Panduit
1: $141.66
SD3EMI
Wire Ducting 3 H PANELMAX NOISE SHIELD 3FT
Panduit
1: $125.36
PT06E106SSR
Circular MIL Spec Connector 6P Sz 10 Socket Plug S ...
Amphenol Industrial
1: $30.27
17E-1724-2
D-Sub Backshells D-SUB BACKSHELL PLATED PLASTIC
Amphenol Commercial Products
1: $3.38
G17S2510110EU
D-Sub Standard Connectors 25P PLUG SOLDER CUP FIXE ...
Amphenol Commercial Products
1: $1.31
G17S0910110EU
D-Sub Standard Connectors 9P PLUG SOLDER CUP FIXED ...
Amphenol Commercial Products
1: $0.58
105-1044-001
Test Plugs & Test Jacks TIP JACK GREEN
Johnson / Emerson Connectivity Solutions
1: $1.15
H2019NL
Transformers Audio & Signal VOIP SGL W/SHARED CM
Pulse
1: $6.28
02-09-1119
Pin & Socket Connectors CRIMP SKT BULK 18-22
Molex
1: $0.11
770854-3
Automotive Connectors AMPSEAL CONTACT
TE Connectivity
1: $0.68
102387-4
Headers & Wire Housings CNTR PLRZD HG 20 DBL
TE Connectivity / AMP
1: $3.41
97-3057-1010-1
Circular MIL Spec Strain Reliefs & Adapters Clamp ...
Amphenol Industrial
1: $7.93
SS8050DBU
Transistors Bipolar - BJT NPN/40V/1.5A
Fairchild Semiconductor
1: $0.21
98266-0172
FFC / FPC Jumper Cables 0.5MM 152MM JUMPER 16CKT T ...
Molex
1: $3.44
BK/ATC-3
Fuses 3A 32Vdc 1kA IR Violet
Cooper Bussmann
1: $0.90
BK/ATC-10
Fuses 10A 32Vdc 1kA IR Red
Cooper Bussmann
1: $0.90
CU-3011-A
Enclosures, Boxes, & Cases 12 X 7 X 4
Bud Industries
1: $27.72
A114017
Automotive Connectors Blank Seal 16 AWG
Amphenol SINE Systems
1: $0.07
MF1/4DC4703F
Metal Film Resistors - Through Hole 470K 1% 100PPM
KOA Speer
1: $0.06
8443 060100
Multi-Conductor Cables 22AWG 3C UNSHLD 100ft SPOOL ...
Belden Wire & Cable
1: $48.48

000000001