|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-8445-100
Manufacturer Part #:

8445 060100

Manufacturer:

Description:
Multi-Conductor Cables 22AWG 5C UNSHLD 100ft SPOOL CHROME
Mouser Online Catalog Page 1,386, Mouser Online Catalog
PDF Page 1,386, PDF Catalog Page
8445 060100 Datasheet 8445 060100 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Type: Audio, Control and Instrumentation
Number of Conductors: 5
Length: 100 ft
Wire Gauge - AWG: 22
Jacket Color: Chrome
Outside Diameter: 4.93 mm
Jacket Material: Polyvinyl Chloride (PVC)
Shielding: Unshielded
Packaging: Bulk
Series: 8445
Factory Pack Quantity: 2
Stranding: 7 x 30
Voltage Rating: 150 V
Unit Weight: 3.200 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
205089-1 D-Sub Contacts 108,311
RC20M12D28 Standard Circular Contacts 1,509
UTG10AC Standard Circular Connector 554
UTG610-4PN Standard Circular Connector 36
UTG6-1619SN Standard Circular Connector 14
8444 060100 Multi-Conductor Cables 22
PV1230 BK005 Hook-up Wire 1
2315B Standoffs & Spacers 177
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$85.09
5:
$81.45
10:
$78.90
50:
$74.34

To add to a project, please Log In.

157845746 131791887 179804822