|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-8444-100
Manufacturer Part #:

8444 060100

Manufacturer:

Description:
Multi-Conductor Cables 22AWG 4C UNSHLD 100ft SPOOL CHROME
Mouser Online Catalog Page 1,383, Mouser Online Catalog
PDF Page 1,383, PDF Catalog Page
8444 060100 Datasheet 8444 060100 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Type: Audio, Control and Instrumentation
Number of Conductors: 4
Length: 100 ft
Wire Gauge - AWG: 22
Jacket Color: Chrome
Outside Diameter: 4.7 mm
Jacket Material: Polyvinyl Chloride (PVC)
Shielding: Unshielded
Series: 8444
Factory Pack Quantity: 2
Stranding: 7 x 30
Voltage Rating: 150 V
Unit Weight: 2.800 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XP1001000-05R Ethernet Modules 830
205089-1 D-Sub Contacts 108,971
63819-0000 Crimpers 139
08-50-0114 Headers & Wire Housings 204,594
MAX3232ECDR RS-232 Interface IC 12,183
2775016 DIN Rail Terminal Blocks 1,151
RC20M12D28 Standard Circular Contacts 1,509
RM20M12D28 Standard Circular Contacts 319
UTG10AC Standard Circular Connector 554
CGS203U050V4C Aluminum Electrolytic Capacitors - Screw Terminal 48
Real Time Availability
Stock:
23 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$63.00
5:
$60.30
10:
$58.41
50:
$55.04

To add to a project, please Log In.

157845746 179804822 131791887