|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-8442-100
Manufacturer Part #:

8442 060100

Manufacturer:

Description:
Multi-Conductor Cables 22AWG 2C UNSHLD 100ft SPOOL CHROME
Mouser Online Catalog Page 1,383, Mouser Online Catalog
PDF Page 1,383, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Number of Conductors: 2
Wire Gauge - AWG: 22
Stranding: 7 x 30
Shielding: Unshielded
Length: 100 ft
Voltage Rating: 300 V
Jacket Material: Polyvinyl Chloride (PVC)
Type: Audio, Control and Instrumentation
Features: PVC jacket
Jacket Color: Chrome
Outside Diameter: 4.32 mm
Series: 8442
Factory Pack Quantity: 2
Unit Weight: 2.200 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 14,176
39-01-2060 Headers & Wire Housings 172,543
39-00-0039 Headers & Wire Housings 169,627
FSD75-8-D Terminals 15,290
8723 060100 Multi-Paired Cables 34
17E-1726-1 D-Sub Backshells 689
FP301-1/2-48"-Black-Bulk Heat Shrink Tubing and Sleeves 922
9940 060100 Multi-Conductor Cables 8
FSD76-8-D Terminals 8,245
Real Time Availability
Stock:
47 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $37.21
  5: $35.61
  10: $34.50
  50: $32.51

To add to a project, please Log In.

157845746 179804822 131791887