|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-84316-100
Manufacturer Part #:

84316 001100

Manufacturer:

Description:
Coaxial Cables 26AWG 1C SHIELD 100ft SPOOL BROWN
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
RG Type: RG-316/U
Conductor Material: Silver Plated Copper Covered Steel
Impedance: 50 Ohms
Jacket Material: Fluorinated Ethylene Propylene (FEP)
Length: 100 ft
Outside Diameter: 0.098 in
Wire Gauge - AWG: 26
Stranding: 7 x 34
Jacket Color: Brown
Maximum Temperature: + 200 C
Number of Coaxial: 1
Packaging: Spool
Series: 84316
Shielding: Shielded
Factory Pack Quantity: 1
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC32MX795F512L-80I/PT 32-bit Microcontrollers - MCU 1,688
GRM31C5C1E104JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 276,397
LB Q39G-L2N2-35-1 Standard LEDs - SMD 84,190
SUM110P08-11L-E3 MOSFET 6,369
112132 RF Connectors / Coaxial Connectors 1,750
172128 RF Connectors / Coaxial Connectors 191
172142 RF Connectors / Coaxial Connectors 698
202102 RF Connector Accessories 930
ADM2482EBRWZ Digital Isolators 228
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$259.73
5:
$246.75
10:
$231.33
50:
$220.97

To add to a project, please Log In.

157845746 179804822