|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-84142-100
Manufacturer Part #:

84142 001100

Manufacturer:

Description:
Coaxial Cables 19AWG 1C SHIELD 100ft SPOOL BROWN
Mouser Online Catalog Page 1,380, Mouser Online Catalog
PDF Page 1,380, PDF Catalog Page
84142 001100 Datasheet 84142 001100 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
RG Type: RG-142
Conductor Material: Silver Coated Copper Covered Steel
Impedance: 50 Ohms
Jacket Material: Fluorinated Ethylene Propylene (FEP)
Length: 100 ft
Outside Diameter: 0.195 in
Wire Gauge - AWG: 18
Stranding: Solid
Maximum Temperature: + 200 C
Number of Coaxial: 1
Shielding: Shielded
Factory Pack Quantity: 2
Unit Weight: 5 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC32MX795F512L-80I/PT 32-bit Microcontrollers - MCU 1,667
132170 RF Adapters - In Series 4,963
AD9912ABCPZ Data Acquisition ADCs/DACs - Specialized 174
GRM31C5C1E104JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 276,377
AD8319ACPZ-R7 Logarithmic Amplifiers 1,232
SUM110P08-11L-E3 MOSFET 6,369
LM1117MPX-3.3/NOPB LDO Voltage Regulators 16,575
132291 RF Connectors / Coaxial Connectors 211
ADM2482EBRWZ Digital Isolators 228
Real Time Availability
Stock:
5,100 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$610.45
5:
$581.38
10:
$554.95

To add to a project, please Log In.

157845746 179804822