Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-83562-500
Manufacturer Part #:

83562 002500

Manufacturer:

Description:
Multi-Conductor Cables 22AWG 12C SHIELD 500ft SPOOL RED
PDF Data Sheet
 
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Number of Conductors: 12
Wire Gauge - AWG: 22
Stranding: 7 x 30
Shielding: Shielded
Length: 500 ft
Voltage Rating: 300 V
Jacket Material: Fluorinated Ethylene Propylene (FEP)
Insulation Material: Fluorinated Ethylene Propylene (FEP)
Type: Audio, Control and Instrumentation
Jacket Color: Red
Outside Diameter: 5.94 mm
Series: 83562
Factory Pack Quantity: 1
Unit Weight: 30 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5,285.98
  5: Quote
 
 

To add to a project, please Log In.

131791887 157845746 179804822