Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-83284-1000
Manufacturer Part #:

83284 0091000

Manufacturer:

Description: Coaxial Cables 26AWG 1C SHIELD 1000ft SPOOL WHITE
Silverlight Page 1,337, Mouser Enhanced Catalog
PDF Page 1,337, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
RG Type: RG316 / U
Impedance: 50 Ohms
Wire Gauge - AWG: 26
Conductor Material: Silver Plated Copper Covered Steel
Stranding: 7 x 34
Length: 1000 ft
Jacket Material: Fluorinated Ethylene Propylene (FEP)
Outside Diameter: 0.098 in
Shielding: Shielded
Maximum Temperature: + 200 C
Number of Coaxial: 1
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,712.42
  5: $1,658.90
  10: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
83006 010100
Hook-up Wire 22AWG 1C TFE 100' SPOOL BLACK
Belden Wire & Cable
1: $58.53
FP-301 1/8 BLACK 500'
Heat Shrink Tubing and Sleeves FP-301 1/8"X500' BL ...
3M Electronic Specialty
1: $97.59
83006 002100
Hook-up Wire 22AWG 1C TFE 100' SPOOL RED
Belden Wire & Cable
1: $58.53
132121
RF Connectors SMA PANEL CRIMP JACK LMR100/RG316 4 ...
Amphenol Connex
1: $7.63
ANT-GPS-SH-SMA
Antennas Active GPS Ant. SMA Connector
Linx Technologies
1: $19.23
PT06E-8-4P-SR
Circular MIL Spec Connector 4P Size 8 Pin Plug Str ...
Amphenol Industrial
1: $23.94
MS3116F8-2P
Circular MIL Spec Connector 2P #20 PIN CONTACTS
Amphenol Industrial
1: $23.38
901-9877-RFX
RF Connectors STRT PLG 174 316 Ni
Amphenol RF
1: $2.76
901-9916
RF Connectors STRT PLG 174 316 GLD
Amphenol RF
1: $5.69
903-289P-51A2
RF Connectors R/A PLG 316DS GLD
Amphenol RF
1: $4.07
24-328P
Crimpers Crimp Tool RG58 178 Ratchet Professional
AIM-Cambridge / Emerson Connectivity Solutions
1: $38.10
24-9912P
Crimpers Crp Tool RG122 180 34M 195 174 188 179
AIM-Cambridge / Emerson Connectivity Solutions
1: $40.14
NLV25T-047J-PF
Fixed Inductors 0.047uH 5%
TDK
1: $0.32
S100X125VAC
Wire Identification 1"x1.25" Wire Marker Self-Lami ...
Panduit
1: $50.50
2411C SL002
Multi-Conductor Cables 20AWG 2C SHIELD 500ft SPOOL ...
Alpha Wire
1: $215.79
CM-SCE-TP-1/2-6H-9
Wire Identification
TE Connectivity / Raychem
1: $0.73
24-7737P
Wire Stripping & Cutting Tools CO-AX STRIPPER RG59 ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $27.85
GRM1885C1H110JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
1594A 008U1000
Multi-Paired Cables 24AWG 4PR UNSHLD 1000ft BOX GR ...
Belden Wire & Cable
1: $259.16
83284 009500
Coaxial Cables 26AWG 1C SHIELD 500ft SPOOL WHITE
Belden Wire & Cable
1: $894.89

000000001