Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-83284-100
Manufacturer Part #:

83284 009100

Manufacturer:

Description: Coaxial Cables 26AWG 1C SHIELD 100ft SPOOL WHITE
Mouser Online Catalog Page 1,337, Mouser Online Catalog
PDF Page 1,337, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
RG Type: RG-316/U
Impedance: 50 Ohms
Wire Gauge - AWG: 26
Conductor Material: Silver Plated Copper Covered Steel
Stranding: 7 x 34
Length: 100 ft
Jacket Material: Fluorinated Ethylene Propylene (FEP)
Outside Diameter: 0.098 in
Brand: Belden Wire & Cable
Maximum Temperature: + 200 C
Number of Coaxial: 1
Shielding: Shielded
Factory Pack Quantity: 1
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
54 Can Ship Immediately

On Order: 42 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $196.90
  5: $190.67
  10: $184.84
  50: $176.74

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS74401RGWT
LDO Voltage Regulators 3A LDO w/ Prog Soft-Start
Texas Instruments
1: $7.20
205090-1
D-Sub Contacts SOCKET CONTACT 24-20 gold over copp ...
TE Connectivity / AMP
1: $0.97
2908-05WB-MG
Memory Card Connectors MICROSD 8P P/P SMT POLARIZE ...
3M Electronic Solutions Division
1: $2.42
MSP430F2619SPM
16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr MC ...
Texas Instruments
1: $84.15
132114
RF Connectors / Coaxial Connectors SMA STRAIGHT PL ...
Amphenol Connex
1: $4.11
132172
RF Adapters - In Series SMA R/A PLUG TO JACK ADAPT ...
Amphenol Connex
1: $12.85
31-315-RFX
RF Connectors / Coaxial Connectors SRT CRMP PLG 17 ...
Amphenol RF
1: $1.56
122192
RF Connectors / Coaxial Connectors TNC BULKHEAD JA ...
Amphenol Connex
1: $4.50
252102
RF Connectors / Coaxial Connectors MCX RIGHT ANGLE ...
Amphenol Connex
1: $7.61
122108
RF Connectors / Coaxial Connectors TNC STRAIGHT PL ...
Amphenol Connex
1: $2.13
142-0403-011
RF Connectors / Coaxial Connectors STRT PLG 316/17 ...
Johnson / Emerson Connectivity Solutions
1: $5.39
47-10150
Crimpers CRIMP TOOL W/DIE .178/.128/.068
Amphenol Connex
1: $92.81
10EEA1
AC Power Entry Modules 10A FASTON STRAIGHT
TE Connectivity / Corcom
1: $10.00
5413959-3
RF Connectors / Coaxial Connectors H.C. R.A. PLUG ...
TE Connectivity / AMP
1: $15.07
PS-45-24
Switching Power Supplies 45.6W 24V 1.9A
Mean Well
1: $21.53
C5750X7R1H225K160KM
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF ...
TDK
1: $2.00
19121-0005
Terminals FLANGED SPADE 5-6 22-18 AWG
Molex
1: $0.28
2NT1-2
Toggle Switches DPST OFF-ON Screw Term
Honeywell
1: $43.16
PT-4503
Switching Power Supplies 45.2W 3.3 5 12V
Mean Well
1: $43.56
RLB0712-101KL
Fixed Inductors 100uH 10%
Bourns
1: $0.28

157845746