|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-83269-500
Manufacturer Part #:

83269 009500

Manufacturer:

Description:
Coaxial Cables 26AWG 1C SHIELD 500ft SPOOL WHITE
Mouser Online Catalog Page 1,380, Mouser Online Catalog
PDF Page 1,380, PDF Catalog Page
83269 009500 Datasheet 83269 009500 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
RG Type: RG-188A/U
Conductor Material: Silver Plated Copper Covered Steel
Impedance: 50 Ohms
Jacket Material: Tetrafluoroethylene (TFE)
Length: 500 ft
Outside Diameter: 0.098 in
Wire Gauge - AWG: 26
Stranding: 7 x 34
Maximum Temperature: + 200 C
Number of Coaxial: 1
Packaging: Bulk
Shielding: Shielded
Factory Pack Quantity: 1
Unit Weight: 5.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1671A TIN500 Coaxial Cables 2
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,109.21
5:
$1,057.21
10:
$1,009.87

To add to a project, please Log In.

157845746 179804822