Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-83265-100
Manufacturer Part #:

83265 009100

Manufacturer:

Description: Coaxial Cables 30AWG 1C SHIELD 100ft SPOOL WHITE
Silverlight Page 1,337, Mouser Enhanced Catalog
PDF Page 1,337, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
RG Type: RG178 B / U
Impedance: 50 Ohms
Wire Gauge - AWG: 30
Conductor Material: Silver Plated Copper Covered Steel
Stranding: 7 x 38
Length: 100 ft
Jacket Material: Fluorinated Ethylene Propylene (FEP)
Outside Diameter: 0.071 in
Shielding: Shielded
Maximum Temperature: + 200 C
Number of Coaxial: 1
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
57 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $137.72
  5: $130.98
  10: $121.99
  50: $117.61

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FP301-3/16-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/16, ...
3M Electronic Specialty
1: $0.85
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
NME1212SC
DC/DC Converters 1W Single Output 12V to 12V 83mA
Murata Power Solutions
1: $8.12
FP-301 1/8" BLK 100'
Heat Shrink Tubing and Sleeves FP-301 1/8"X100' BL ...
3M Electronic Specialty
1: $30.06
51021-0400
Headers & Wire Housings RECEPTACLE 4 POS
Molex
1: $0.36
83421-9014
Cable Assemblies MICRO D RECT 9 POS
Molex
1: $8.32
FP-301 3/32" BLK 100'
Heat Shrink Tubing and Sleeves FP-301 3/32"X100 BL ...
3M Electronic Specialty
1: $25.56
83284 009100
Coaxial Cables 26AWG 1C SHIELD 100ft SPOOL WHITE
Belden Wire & Cable
1: $196.90
50079-8000
Headers & Wire Housings TERMINAL 26-28 REEL
Molex
1: $0.10
83264 001100
Coaxial Cables 30AWG 1C SHIELD 100ft SPOOL BROWN
Belden Wire & Cable
1: $199.46
5-747904-2
D-Sub Standard Connectors 9P PLUG TIN
TE Connectivity / AMP
1: $4.13
31890
Terminals NYLON RING 22-16 8
TE Connectivity / AMP
1: $0.21
51021-0800
Headers & Wire Housings RECEPTACLE 8 POS
Molex
1: $0.47
132193
RF Connectors SMA STRAIGHT CRIMP PLUG RG 178/196
Amphenol Connex
1: $4.62
8866 002500
Hook-up Wire 18AWG 1C PE 500' SPOOL RED
Belden Wire & Cable
1: $564.05
dsPIC33FJ128GP708-I/PT
Digital Signal Processors & Controllers - DSP, DSC ...
Microchip Technology
1: $8.08
1681172
Circular Metric Connectors M8 SKT 3P SOLDER TER SA ...
Phoenix Contact
1: $13.61
LQG15HS27NJ02D
Fixed Inductors 27nH 5% Hi-Freq
Murata Electronics
1: $0.10
112516
RF Connectors BNC ST CRIMP PLUG RG-178/196
Amphenol Connex
1: $2.31
122370RP
RF Connectors TNC BLKHD JK RG178/ 196 REV POLARITY
Amphenol Connex
1: $5.86

000000001