Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-83264-100
Manufacturer Part #:

83264 001100

Manufacturer:

Description: Coaxial Cables 30AWG 1C SHIELD 100ft SPOOL BROWN
Silverlight Page 2,560, Mouser Enhanced Catalog
PDF Page 2,560, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
RG Type: RG179 / U
Impedance: 75 Ohms
Wire Gauge - AWG: 30
Conductor Material: Silver Plated Copper Covered Steel
Stranding: 7 x 38
Length: 100 ft
Jacket Material: Fluorinated Ethylene Propylene (FEP)
Outside Diameter: 0.1 in
Shielding: Shielded
Maximum Temperature: + 200 C
Number of Coaxial: 1
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
30 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $199.46
  5: $190.00
  10: $181.41
  50: $176.12

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NC3FXX
XLR Connectors 3P FEMALE CABLE CONN NICKEL HOUSING
Neutrik
1: $3.32
CMS442-CTP
LED Lenses Clear Water Tight Twist Fit
VCC
1: $1.49
NC3MX
XLR Connectors 3C MALE NICKEL
Neutrik
1: $3.38
HR10-7P-4S(73)
Circular Push Pull Connectors 4P PLUG SHELL SZ 7 F ...
Hirose Connector
1: $16.95
31-80101
RF Connectors 75OHM STR CRIMP PLUG RG-179 187
Amphenol RF
1: $4.15
43645-0300
Headers & Wire Housings RECEPTACLE 3 POS
Molex
1: $0.37
1688573
Ethernet & Telecom Connectors RJ45 MALE INSERT IDC
Phoenix Contact
1: $4.36
83265 009100
Coaxial Cables 30AWG 1C SHIELD 100ft SPOOL WHITE
Belden Wire & Cable
1: $137.72
NL4MP
Loudspeaker Connectors 4 POLE CHASSIS MOUNT
Neutrik
1: $3.11
1665
Bench Top Power Supplies 1-19.99V 9.999A Swi
B&K Precision
1: $269.00
205089-1
D-Sub Contacts PIN CONTACT 24-20AWG gold over copp ...
TE Connectivity / AMP
1: $0.92
RS-201W
Decade Boxes Wide Range Precision
IET Labs
1: $539.00
B-040-22-N
Solder & Shield Tubing S-SLEEVE COAX TRMNTR
TE Connectivity / Raychem
1: $4.09
112179
RF Connectors BNC R/A CRIMP PLUG RG179 75 OHM BR D ...
Amphenol Connex
1: $4.97
47-10150
Crimpers CRIMP TOOL W/DIE .178/.128/.068
Amphenol Connex
1: $123.98
31-242-RFX
RF Connectors 3PC CRIMP PLUG
Amphenol RF
1: $2.22
83049 010100
Hook-up Wire 22AWG 1C TFE 100' SPOOL BLACK
Belden Wire & Cable
1: $47.19
112135
RF Connectors BNC ST CRIMP PLUG RG179 75 OHM DC
Amphenol Connex
1: $2.32
252103-75
RF Connectors MCX ST CRIMP PLUG 179/U GOLD 75 OHM
Amphenol Connex
1: $5.57
FTD75-8-D
Terminals 22AWG INSUL TWN WHT
Panduit
1: $1.08

000000001