|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-83242-100
Manufacturer Part #:

83242 001100

Manufacturer:

Description:
Coaxial Cables 19AWG 1C SHIELD 100ft SPOOL BROWN
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
RG Type: RG-142
Conductor Material: Silver Plated Copper Covered Steel
Impedance: 50 Ohms
Jacket Material: Fluorinated Ethylene Propylene (FEP)
Length: 100 ft
Outside Diameter: 0.195 in
Wire Gauge - AWG: 18
Stranding: Solid
Maximum Temperature: + 200 C
Number of Coaxial: 1
Packaging: Bulk
Series: 83242
Shielding: Shielded
Factory Pack Quantity: 2
Unit Weight: 5.200 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PS-1212 Sealed Lead Acid Battery 204
82-5370 RF Connectors / Coaxial Connectors 318
132101 RF Connectors / Coaxial Connectors 722
172142 RF Connectors / Coaxial Connectors 515
82-4427 RF Connectors / Coaxial Connectors 195
132195 RF Connectors / Coaxial Connectors 736
172111 RF Connectors / Coaxial Connectors 73
03453LF2H Fuse Holder 210
175101-07-06.00 RF Cable Assemblies 6
MFR-25FRF52-464R Metal Film Resistors - Through Hole 9,790
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$602.01
5:
$573.35
10:
$547.29

To add to a project, please Log In.

157845746 179804822