Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-8306-100
Manufacturer Part #:

8306 060100

Manufacturer:

Description:
Multi-Paired Cables 22AWG 6PR SHIELD 100ft SPOOL CHROME
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Paired Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Number of Pairs: 6
Wire Gauge - AWG: 22 AWG
Stranding: 7 x 30
Shielding: Shielded
Length: 100 ft
Voltage Rating: 300 V
Jacket Material: Polyvinyl Chloride (PVC)
Insulation Material: Polyvinyl Chloride, Semi-Rigid (S-R PVC)
Type: Networking
Jacket Color: Chrome
Conductor Material: Tinned Copper
Features: Low capacitance computer cable used in EIA RS-232 applications
Number of Conductors: 12
Outside Diameter: 6.6 mm
Series: 8306
Factory Pack Quantity: 1
Unit Weight: 8 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
63811-7500 Crimpers 62
08-50-0106 Headers & Wire Housings 208,270
3200014 Terminals 112,382
1212706 Wire Stripping & Cutting Tools 52
3200030 Terminals 52,767
3200535 Terminals 7,730
3200548 Terminals 10,999
FP301-1/4-48"-Black-Bulk Heat Shrink Tubing and Sleeves 5,266
FP301-1/8-48"-Black-Bulk Heat Shrink Tubing and Sleeves 4,887
FP301-3/16-48"-Black-Bulk Heat Shrink Tubing and Sleeves 3,414
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $291.87
  5: $279.40
  10: $270.68
  50: Quote

To add to a project, please Log In.

157845746 131791887 179804822