|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-83049-100-03
Manufacturer Part #:

83049 003100

Manufacturer:

Description:
Hook-up Wire 22AWG 1C TFE 100ft SPOOL ORANGE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Wire Gauge - AWG: 22 AWG
Jacket Color: Orange
Length: 100 ft
Insulation Material: Tetraflouroethylene (TFE)
Stranding: 7 x 30
Voltage Rating: 250 V
Maximum Temperature: + 200 C
Type: High Temperature Applications
Series: 83049
Packaging: Bulk
Brand: Belden Wire & Cable
Features: Stranded silver-coated copper conductor insulation with extruded TFE Teflon
Outside Diameter: 1.07 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
15324982 Automotive Connectors 366,656
83049 005100 Hook-up Wire 27
83049 004100 Hook-up Wire 35
83049 007100 Hook-up Wire 30
83005 002100 Hook-up Wire 8
83049 010100 Hook-up Wire 5
83049 002100 Hook-up Wire 7
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$47.19
5:
$45.02
10:
$41.80
50:
$40.64

To add to a project, please Log In.

157845746 127732640 139059028 170220770 179804822 103473579 176235496