Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-83045-100-05
Manufacturer Part #:

83045 005100

Manufacturer:

Description: Hook-up Wire 28AWG 1C TFE 100' SPOOL GREEN
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
RoHS: RoHS Compliant Details
Stranding: 7 x 36
Voltage Rating: 250 V
Length: 100 ft
Wire Gauge - AWG: 28
Insulation Material: Tetraflouroethylene (TFE)
Maximum Temperature: + 200 C
Type: High Temperature Applications
Jacket Color: Green
Series: 83045
Features: Stranded silver-coated copper conductor insulation with extruded TFE Teflon
Outside Diameter: 0.69 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 7 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $37.57
  5: $35.70
  10: $33.47
  50: $31.97

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
142-0701-201
RF Connectors PCB STRAIGHT JACK 50ohm .155" LEGS G ...
Johnson / Emerson Connectivity Solutions
1: $2.81
SN754410NE
Peripheral Drivers & Components - PCIs Quad Half-H ...
Texas Instruments
1: $1.87
HT-151
Crimpers MINITEK HAND TOOL
FCI
1: $1,236.79
DP-100 Plus
Chemicals EPOXY DP100 PLUS CLEAR DUO-PK 1.7OZ
3M Electronic Specialty
1: $17.39
43645-0300
Headers & Wire Housings RECEPTACLE 3 POS
Molex
1: $0.37
2842/7 BL005
Hook-up Wire 28AWG 7/36 PTFE 100ft SPOOL BLUE
Alpha Wire
1: $61.82
BK/ABC-1/2-R
Fuses .5A 1/4X1-1/4 250VAC Fast acting Ceramic
Cooper Bussmann
1: $2.56
83045 009100
Hook-up Wire 28AWG 1C TFE 100' SPOOL WHITE
Belden Wire & Cable
1: $37.57
03540001ZXGY
Fuse Holders 3AG 1 Pole MTG
Littelfuse
1: $1.09
90635-1141
Headers & Wire Housings QF 50 RECEPT 14P
Molex
1: $0.68
83001 010100
Hook-up Wire 28AWG 1C TFE 100' SPOOL BLACK
Belden Wire & Cable
1: $38.21
2842/7 VI005
Hook-up Wire 28AWG 7/36 PTFE 100ft SPOOL VIOLET
Alpha Wire
1: $61.66
2842/7 OR005
Hook-up Wire 28AWG 7/36 PTFE 100ft SPOOL ORANGE
Alpha Wire
1: $61.82
2842/7 YL005
Hook-up Wire 28AWG 7/36 PTFE 100ft SPOOL YELLOW
Alpha Wire
1: $61.82
83001 004100
Hook-up Wire 28AWG 1C TFE 100' SPOOL YELLOW
Belden Wire & Cable
1: $38.21
83001 002100
Hook-up Wire 28AWG 1C TFE 100' SPOOL RED
Belden Wire & Cable
1: $38.21
83045 010100
Hook-up Wire 28AWG 1C TFE 100' SPOOL BLACK
Belden Wire & Cable
1: $37.57
90143-0108
Headers & Wire Housings C-Grid Modr Crp Hsg g DR W ...
Molex
1: $0.55
83045 002100
Hook-up Wire 28AWG 1C TFE 100' SPOOL RED
Belden Wire & Cable
1: $37.57
P16NP104MAB15
Potentiometers 100Kohms 20% Linear Plastic black
Vishay/Sfernice
1: $13.43


This product is also available in:
000000001