|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-83045-100-02
Manufacturer Part #:

83045 002100

Manufacturer:

Description:
Hook-up Wire 28AWG 1C TFE 100ft SPOOL RED
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Wire Gauge - AWG: 28 AWG
Jacket Color: Red
Length: 100 ft
Insulation Material: Tetraflouroethylene (TFE)
Stranding: 7 x 36
Voltage Rating: 250 V
Maximum Temperature: + 200 C
Type: High Temperature Applications
Series: 83045
Packaging: Spool
Brand: Belden Wire & Cable
Features: Stranded silver-coated copper conductor insulation with extruded TFE Teflon
Outside Diameter: 0.69 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HR10A-10P-12S(73) Circular Push Pull Connectors 1,769
501647-1100 Headers & Wire Housings 19,300
83001 010100 Hook-up Wire 7
83000 010100 Hook-up Wire 17
83001 004100 Hook-up Wire 4
83045 009100 Hook-up Wire 2
83045 010100 Hook-up Wire 4
83001 006100 Hook-up Wire 3
83045 001100 Hook-up Wire 2
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$37.57
5:
$35.70
10:
$33.47
50:
$31.97

To add to a project, please Log In.

157845746 103473579 127732640 139059028 170220770 176235496 179804822