Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-83041-100-07
Manufacturer Part #:

83041 007100

Manufacturer:

Description: Hook-up Wire 32AWG 1C TFE 100' SPOOL VIOLET
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 7 x 40
Voltage Rating: 250 V
Length: 100 ft
Wire Gauge - AWG: 32 AWG
Insulation Material: Tetraflouroethylene (TFE)
Maximum Temperature: + 200 C
Type: High Temperature Applications
Jacket Color: Violet
Series: 83041
Brand: Belden Wire & Cable
Outside Diameter: 0.56 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2 View Delivery Dates  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $36.61
  5: $34.78
  10: $32.61
  50: $31.15

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3756/20-100
Flat Cables .025" 20C TPE ROUND GRAY 30AWG STRANDE ...
3M Electronic Solutions Division
1: $49.86
3-87456-0
Headers & Wire Housings 34P MOD IV HOUSING
TE Connectivity / AMP
1: $2.81
9978 005100
Hook-up Wire 30AWG 1C PVC 100ft SPOOL GREEN
Belden Wire & Cable
1: $26.32
2-87456-3
Headers & Wire Housings 28 MODIV HSG COMP DR
TE Connectivity / AMP
1: $2.47
1-87456-9
Headers & Wire Housings 24 MODIV HSG COMP DR
TE Connectivity / AMP
1: $2.27
83041 010100
Hook-up Wire 32AWG 1C TFE 100ft SPOOL BLACK
Belden Wire & Cable
1: $36.61
KSW30W-0100
Hook-up Wire 30AWG LOW STRP FORCE 100' SPOOL WHITE
OK Industries
1: $24.50
9978 001100
Hook-up Wire 30AWG 1C PVC 100ft SPOOL BROWN
Belden Wire & Cable
1: $26.32
9978 003100
Hook-up Wire 30AWG 1C PVC 100ft SPOOL ORANGE
Belden Wire & Cable
1: $26.32
26631101RP2
Headers & Wire Housings 11P SINGLE ROW STRAIGHT HE ...
NorComp
1: $1.15


This product is also available in:
176235496 179804822 103473579 139059028 170220770 127732640 157845746